This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATA016A0X3-SRZ

Extended
Manufacturer
ABB
MFR.Part #
ATA016A0X3-SRZ
JLCPCB Part #
C5570262
Package
SMD-7P,33x13.5mm
Description
1 16A 8.3V~14V 800mV~5.5V 92% SMD-7P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.4042
250+ $18.9158
500+ $18.2827
1000+ $17.9710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons