This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UDXS0606A0X3-SRZ

Extended
Manufacturer
ABB
MFR.Part #
UDXS0606A0X3-SRZ
JLCPCB Part #
C7407039
Package
SMD-28P,20.3x11.4mm
Description
2 4.5V~14.4V 600mV~5.5V 6A 94.8% SMD-28P,20.3x11.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.4147
200+ $31.2891
400+ $30.2432
1000+ $29.7259

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons