
EQW040A0S1R01Z
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 40A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83.2% | |
| Voltage Regulation | Regulated type | |
| Length | 57.9mm | |
| Capacitive Load(Max) | 20000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 420kHz | |
| Height | 8.5mm | |
| Width | 22.9mm | |
| Output Voltage | 1V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
EQW040A0S1R01Z
Extended- Manufacturer
- MFR.Part #
- EQW040A0S1R01Z
- JLCPCB Part #
- C19520736
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EQW040A0S1R01Z
Extended- Manufacturer
- MFR.Part #
- EQW040A0S1R01Z
- JLCPCB Part #
- C19520736
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EQW040A0S1R01Z Specifications
EQW040A0S1R01Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 40A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83.2% | |
| Voltage Regulation | Regulated type | |
| Length | 57.9mm | |
| Capacitive Load(Max) | 20000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 420kHz | |
| Height | 8.5mm | |
| Width | 22.9mm | |
| Output Voltage | 1V | |
| Ripple Noise | 75mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EQW040A0S1R01Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EQW040A0S1R01Z Documents
EQW040A0S1R01Z datasheets or manufacturer documentation.
Datasheet: EQW040A0S1R01Z Datasheet (PDF)
EQW040A0S1R01Z Schematic Symbol & PCB Footprint
The EQW040A0S1R01Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.