
* Images are for reference only
A1014WVA-S-2X10P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1014WVA-S-2X10P
- JLCPCB Part #
- C462069
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10 1mm 2 20P 2x10P 5.41mm 50V 7.75mm 800mA Beige PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4985
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4985
In-stock Item Pricing
Qty Unit Price
1+
$0.8710
10+
$0.7065
30+
$0.6226
100+
$0.5420
500+
$0.4920
1000+
$0.4678
Related Products
Welcome back, may I help you?