
* Images are for reference only
A5081WVB-02P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A5081WVB-02P
- JLCPCB Part #
- C476932
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 14.68mm 1x2P 2 250V 2P 5.08mm 6.4mm 7A Brass PA66 Through Hole Tin Transparent UL94V-2 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.0874
50+
$0.0698
150+
$0.0608
1000+
$0.0519
2000+
$0.0466
5000+
$0.0441
10000+
$0.0434
20000+
$0.0431
Related Products
Welcome back, may I help you?