This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6750KA32/V+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6750KA32/V+T
JLCPCB Part #
C7459776
Package
SOT-23-8
Description
-40℃~+125℃@(Tj) 1V~5.5V 2 3.2V 7.59ms Active Low No Push-pull Voltage Monitor Yes SOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8148
200+ $2.3211
500+ $2.2422
1000+ $2.2051
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons