
* Images are for reference only
MAX8891EXK25+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8891EXK25+T
- JLCPCB Part #
- C3744036
- Package
- SC70-5
- Description
- -40℃~+85℃@(Ta) 1 135mV@(120mA) 150mA 2.5V 230uV 40uA 65dB@(10kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6697
200+
$0.2599
500+
$0.2502
1000+
$0.2469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8891EXK29+T
Analog Devices Inc./Maxim Integrated
$0.7795

MAX8891EXK45+T
Analog Devices Inc./Maxim Integrated
$0.8327

MAX8891EXK27+T
Analog Devices Inc./Maxim Integrated
$3.7552

MAX8510EXK29-T
Analog Devices Inc./Maxim Integrated
$0.8779

MAX8510EXK25-T
Analog Devices Inc./Maxim Integrated
$0.8779

MAX8510EXK21+T
Analog Devices Inc./Maxim Integrated
$1.9220
Welcome back, may I help you?