
* Images are for reference only
DS28DG02E-3C+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS28DG02E-3C+
- JLCPCB Part #
- C19469818
- Package
- TSSOP-28-EP
- Description
- -40℃~+85℃ 10ms 2.2V~5.25V 200,000 Cycles 2Kbit 2MHz 40 Years Hardware write protection function SPI TSSOP-28-EP EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0090
186+
$3.9943
496+
$3.8610
992+
$3.7952
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?