
MAX5976BETE+T
- Manufacturer
- MFR.Part #
- MAX5976BETE+T
- JLCPCB Part #
- C2678278
- Package
- TQFN-16-EP(5x5)
- Description
- -40℃~+85℃ 1 2.7V~18V TQFN-16-EP(5x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(5x5) | |
| Voltage Rating | 2.7V~18V | |
| FET Type | Integrated FET | |
| Trigger Current | 7A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 24mΩ | |
| Peak Output Current(Source) | 1uA | |
| Length | 5mm | |
| Number of Lines | 1 | |
| Width | 5mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MAX5976BETE+T
Extended- Manufacturer
- MFR.Part #
- MAX5976BETE+T
- JLCPCB Part #
- C2678278
- Package
- TQFN-16-EP(5x5)
- Description
- -40℃~+85℃ 1 2.7V~18V TQFN-16-EP(5x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX5976BETE+T
Extended- Manufacturer
- MFR.Part #
- MAX5976BETE+T
- JLCPCB Part #
- C2678278
- Package
- TQFN-16-EP(5x5)
- Description
- -40℃~+85℃ 1 2.7V~18V TQFN-16-EP(5x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5976BETE+T Specifications
MAX5976BETE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(5x5) | |
| Voltage Rating | 2.7V~18V | |
| FET Type | Integrated FET | |
| Trigger Current | 7A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 24mΩ | |
| Peak Output Current(Source) | 1uA | |
| Length | 5mm | |
| Number of Lines | 1 | |
| Width | 5mm | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5976BETE+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5976BETE+T Documents
MAX5976BETE+T datasheets or manufacturer documentation.
Datasheet: MAX5976BETE+T Datasheet (PDF)
MAX5976BETE+T Schematic Symbol & PCB Footprint
The MAX5976BETE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.