This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6729KAVDD3+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6729KAVDD3+
JLCPCB Part #
C7459768
Package
SOT-23-8
Description
-40℃~+85℃@(Ta) 210ms 3 788mV、1.575V 800mV~5.5V Active Low Push-pull Voltage Monitor Yes Yes SOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7662
200+ $2.3014
500+ $2.2245
1000+ $2.1860

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons