
* Images are for reference only
MAX5492RA01100
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5492RA01100
- JLCPCB Part #
- C7456116
- Package
- SOT-23-5
- Description
- 160mW 2 4.762kΩ、5.238kΩ 5 ±35ppm/℃ SOT-23-5 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1085
200+
$2.4380
500+
$2.3558
1000+
$2.3155
Related Products

MAX5492RA01100+T
Analog Devices Inc./Maxim Integrated
$5.4575

MAX5492LC10000-T
Analog Devices Inc./Maxim Integrated
$3.5755

MAX5492PB01500+T
Analog Devices Inc./Maxim Integrated
$5.4575

MAX5492RB01100+T
Analog Devices Inc./Maxim Integrated
$5.4575

MAX5492LA07538+T
Analog Devices Inc./Maxim Integrated
$5.4575

MAX5492MA03200
Analog Devices Inc./Maxim Integrated
$3.2662
Welcome back, may I help you?