
MAX6888RETE+
- Manufacturer
- MFR.Part #
- MAX6888RETE+
- JLCPCB Part #
- C1355165
- Package
- TQFN-16-EP(5x5)
- Description
- -40℃~+85℃@(TA) 2.7V~5.8V 200ms 4 Active Low Open Drain Voltage Monitor Yes Yes TQFN-16-EP(5x5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(5x5) | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 4 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 527mV、527mV、527mV、527mV | |
| Voltage - Supply | 2.7V~5.8V | |
| Output Type | Open-drain | |
| Quiescent Current | 900uA | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX6888RETE+
Extended- Manufacturer
- MFR.Part #
- MAX6888RETE+
- JLCPCB Part #
- C1355165
- Package
- TQFN-16-EP(5x5)
- Description
- -40℃~+85℃@(TA) 2.7V~5.8V 200ms 4 Active Low Open Drain Voltage Monitor Yes Yes TQFN-16-EP(5x5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX6888RETE+
Extended- Manufacturer
- MFR.Part #
- MAX6888RETE+
- JLCPCB Part #
- C1355165
- Package
- TQFN-16-EP(5x5)
- Description
- -40℃~+85℃@(TA) 2.7V~5.8V 200ms 4 Active Low Open Drain Voltage Monitor Yes Yes TQFN-16-EP(5x5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6888RETE+ Specifications
MAX6888RETE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(5x5) | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 4 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 527mV、527mV、527mV、527mV | |
| Voltage - Supply | 2.7V~5.8V | |
| Output Type | Open-drain | |
| Quiescent Current | 900uA | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6888RETE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6888RETE+ Documents
MAX6888RETE+ datasheets or manufacturer documentation.
Datasheet: MAX6888RETE+ Datasheet (PDF)
MAX6888RETE+ Schematic Symbol & PCB Footprint
The MAX6888RETE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.