
* Images are for reference only
MAX5492LC10000-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5492LC10000-T
- JLCPCB Part #
- C7454265
- Package
- SOT-23-5
- Description
- 160mW 2 5 909.1Ω、9.091kΩ ±35ppm/℃ SOT-23-5 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5839
200+
$1.4310
500+
$1.3826
1000+
$1.3583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX5492LC10000+T
Analog Devices Inc./Maxim Integrated
$2.6536

MAX5492LC10000
Analog Devices Inc./Maxim Integrated
$3.2738

MAX5492LA10000+T
Analog Devices Inc./Maxim Integrated
$5.4703

MAX5492PB01500+T
Analog Devices Inc./Maxim Integrated
$5.4703

MAX5492LA07538
Analog Devices Inc./Maxim Integrated
$7.7863

MAX5492RC01100+T
Analog Devices Inc./Maxim Integrated
$5.4703
Welcome back, may I help you?