
* Images are for reference only
DS1090U-2+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1090U-2+T
- JLCPCB Part #
- C2662610
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 3V~5.5V 4MHz MSOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5762
200+
$0.6102
500+
$0.5893
1000+
$0.5780
Related Products

DS1090U-8+T
Analog Devices Inc./Maxim Integrated
$3.3601

DS1090U-1+T
Analog Devices Inc./Maxim Integrated
$1.5762

DS1090U-32+T
Analog Devices Inc./Maxim Integrated
$1.2623

DS1077LU-50+
Analog Devices Inc./Maxim Integrated
$4.7640

MAX31180AUA+T
Analog Devices Inc./Maxim Integrated
$2.3957

DS1088LU-27+
Analog Devices Inc./Maxim Integrated
$1.1753