
* Images are for reference only
SXT22421DC27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DC27-16.384M
- JLCPCB Part #
- C7383637
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 21pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1747
200+
$0.4689
500+
$0.4528
1000+
$0.4464
Related Products

SXT22421DD27-16.384M
Suntsu Electronics, Inc.
$1.1989

SXT22421DB27-16.384M
Suntsu Electronics, Inc.
$1.1489

SXT22421DA27-16.384M
Suntsu Electronics, Inc.
$1.1247

SXT22415DC27-14.7456M
Suntsu Electronics, Inc.
$0.9008

Q 32,0-JXS22-8-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2295

SXT22416CB48-14.7456M
Suntsu Electronics, Inc.
$0.7831
Welcome back, may I help you?