
* Images are for reference only
SXT22415DC27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DC27-14.7456M
- JLCPCB Part #
- C6254064
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.7456MHz 15pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8984
200+
$0.3584
500+
$0.3472
1000+
$0.3407
Related Products

SXT22417DC27-14.7456M
Suntsu Electronics, Inc.
$0.8984

SXT22415DD27-14.7456M
Suntsu Electronics, Inc.
$0.9305

SXT22415DC17-14.7456M
Suntsu Electronics, Inc.
$0.8919

SXT22414BB48-14.31818M
Suntsu Electronics, Inc.
$1.1539

SXT22410AA07-20.000M
Suntsu Electronics, Inc.
$0.8694

SXT22417DA16-50.000M
Suntsu Electronics, Inc.
$1.3531