
* Images are for reference only
SXT32410DB48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB48-18.432M
- JLCPCB Part #
- C7341711
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 18.432MHz 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7552
200+
$0.3021
500+
$0.2908
1000+
$0.2860
Related Products

SXT32410BB48-18.432M
Suntsu Electronics, Inc.
$0.6475

SXT32410DA48-18.432M
Suntsu Electronics, Inc.
$0.7343

SXT32413DB48-18.432M
Suntsu Electronics, Inc.
$1.2821

SXT3248DB27-14.7456M
Suntsu Electronics, Inc.
$0.8949

SXT32420DC07-18.432M
Suntsu Electronics, Inc.
$0.7375

SXT32410FB17-40.000M
Suntsu Electronics, Inc.
$1.4219
Welcome back, may I help you?