
* Images are for reference only
SXT3248CB38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB38-16.384M
- JLCPCB Part #
- C7351485
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16.384MHz 70Ω 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0812
200+
$0.4325
500+
$0.4180
1000+
$0.4099
Related Products

SXT3248EB38-16.384M
Suntsu Electronics, Inc.
$1.2555

SXT3248CA38-16.384M
Suntsu Electronics, Inc.
$1.0554

SXT3248CB48-16.384M
Suntsu Electronics, Inc.
$1.0845

SXT32412FA07-50.000M
Suntsu Electronics, Inc.
$0.6584

SXT32417DC17-50.000M
Suntsu Electronics, Inc.
$0.6100

SXT32412DB27-24.000M
Suntsu Electronics, Inc.
$0.9941
Welcome back, may I help you?