
* Images are for reference only
SXT22421DA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DA27-16.384M
- JLCPCB Part #
- C7383607
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 21pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1242
200+
$0.4494
500+
$0.4333
1000+
$0.4268
Related Products

SXT22421DC27-16.384M
Suntsu Electronics, Inc.
$1.1741

SXT22421CA27-16.384M
Suntsu Electronics, Inc.
$1.0501

SXT22421DA17-16.384M
Suntsu Electronics, Inc.
$1.1194

SXT22418FD27-16.384M
Suntsu Electronics, Inc.
$1.4222

SXT22411DD27-16.384M
Suntsu Electronics, Inc.
$1.1983

SXT2248EA07-32.000M
Suntsu Electronics, Inc.
$0.9857
Welcome back, may I help you?