
* Images are for reference only
SXT32414AA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414AA16-14.31818M
- JLCPCB Part #
- C6264289
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.31818MHz 14pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9788
200+
$0.3909
500+
$0.3780
1000+
$0.3715
Related Products

SXT32416AA16-14.31818M
Suntsu Electronics, Inc.
$0.6315

SXT32418AA16-14.31818M
Suntsu Electronics, Inc.
$0.6315

SXT22414AA16-14.31818M
Suntsu Electronics, Inc.
$1.1031

SXT32416BA38-40.000M
Suntsu Electronics, Inc.
$0.8819

SXT3248AA17-24.000M
Suntsu Electronics, Inc.
$0.8011

SXT3248DD27-19.200M
Suntsu Electronics, Inc.
$1.3244
Welcome back, may I help you?