
* Images are for reference only
SXT22418BA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BA16-16.000M
- JLCPCB Part #
- C5950749
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16MHz 18pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8605
200+
$0.3433
500+
$0.3320
1000+
$0.3271
Related Products

SXT21418BA16-16.000M
Suntsu Electronics, Inc.
$1.2343

SXT22419BA16-16.000M
Suntsu Electronics, Inc.
$0.8734

SXT22412BA16-16.000M
Suntsu Electronics, Inc.
$1.3584

SXT22414CB07-14.7456M
Suntsu Electronics, Inc.
$0.7558

SXT22410CA17-24.000M
Suntsu Electronics, Inc.
$1.3680

SXT22421DD07-13.000M
Suntsu Electronics, Inc.
$0.9636
Welcome back, may I help you?