
* Images are for reference only
SXT22421DA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DA17-16.384M
- JLCPCB Part #
- C7341136
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 21pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1183
200+
$0.4474
500+
$0.4329
1000+
$0.4248
Related Products

SXT22421DC17-16.384M
Suntsu Electronics, Inc.
$1.1682

SXT22421CA17-16.384M
Suntsu Electronics, Inc.
$1.0443

SXT22421DB17-16.384M
Suntsu Electronics, Inc.
$1.1441

SXT22417DC27-30.000M
Suntsu Electronics, Inc.
$2.7080

SXT22421AA48-13.000M
Suntsu Electronics, Inc.
$0.8802

SXT2248DB17-38.400M
Suntsu Electronics, Inc.
$1.3629
Welcome back, may I help you?