
* Images are for reference only
SXT22421CC27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CC27-50.000M
- JLCPCB Part #
- C7383583
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 21pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3487
200+
$0.5382
500+
$0.5205
1000+
$0.5124
Related Products

SXT21421CC27-50.000M
Suntsu Electronics, Inc.
$1.4986

SXT22421CA27-50.000M
Suntsu Electronics, Inc.
$1.3262

SXT22412CC27-50.000M
Suntsu Electronics, Inc.
$1.3487

SXT22418CA07-50.000M
Suntsu Electronics, Inc.
$1.3213

SXT22412EE38-27.000M
Suntsu Electronics, Inc.
$1.2150

8Z-25.000MAHK-T
TXC Corp
$1.2375
Welcome back, may I help you?