
* Images are for reference only
SXT21420AA17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420AA17-52.000M
- JLCPCB Part #
- C7378645
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 20pF 52MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8305
200+
$0.7303
500+
$0.7062
1000+
$0.6949
Related Products

SXT21420AA17-25.000M
Suntsu Electronics, Inc.
$2.0878

SXT21420AA17-50.000M
Suntsu Electronics, Inc.
$1.4316

SXT21420AA27-52.000M
Suntsu Electronics, Inc.
$1.8321

SXT21417DD27-18.432M
Suntsu Electronics, Inc.
$1.3737

SXT21415CA48-37.400M
Suntsu Electronics, Inc.
$1.1469

SXT21419DD16-40.000M
Suntsu Electronics, Inc.
$2.6685