
* Images are for reference only
SXT22411CA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CA16-16.000M
- JLCPCB Part #
- C7033880
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 11pF 16MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4454
200+
$0.5769
500+
$0.5576
1000+
$0.5479
Related Products

SXT22412CA16-16.000M
Suntsu Electronics, Inc.
$1.3922

SXT22411CA17-16.000M
Suntsu Electronics, Inc.
$1.4518

SXT22411CC16-16.000M
Suntsu Electronics, Inc.
$1.5147

QT252S-16.000MAAJ-T
QST Products, LLC
$0.9120

SXT22415CC17-50.000M
Suntsu Electronics, Inc.
$1.3471

SXT22411DC48-14.7456M
Suntsu Electronics, Inc.
$0.7235
Welcome back, may I help you?