
* Images are for reference only
SXT21421CC27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421CC27-50.000M
- JLCPCB Part #
- C6511319
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 21pF 50MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4986
200+
$0.5978
500+
$0.5785
1000+
$0.5688
Related Products

SXT21421DC27-50.000M
Suntsu Electronics, Inc.
$1.5372

SXT21422CC27-50.000M
Suntsu Electronics, Inc.
$1.4986

SXT21412CC27-50.000M
Suntsu Electronics, Inc.
$1.4986

SXT21410FB48-24.000M
Suntsu Electronics, Inc.
$0.9185

FW4800022
Diodes Incorporated
$1.1344

SXT21419AA17-22.1184M
Suntsu Electronics, Inc.
$0.9169
Welcome back, may I help you?