
* Images are for reference only
SXT22419CC16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC16-26.000M
- JLCPCB Part #
- C6317561
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 26MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7441
200+
$0.2973
500+
$0.2877
1000+
$0.2829
Related Products

SXT22419CC17-26.000M
Suntsu Electronics, Inc.
$0.7987

SXT22419CB16-26.000M
Suntsu Electronics, Inc.
$0.7280

SXT22412CC16-26.000M
Suntsu Electronics, Inc.
$1.0896

SXT22413DB27-16.000M
Suntsu Electronics, Inc.
$1.0912

SXT22411DD38-20.000M
Suntsu Electronics, Inc.
$1.0832

SXT22412DC48-24.000M
Suntsu Electronics, Inc.
$0.9659