
* Images are for reference only
SXT22420BB38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BB38-24.000M
- JLCPCB Part #
- C7383289
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20pF 24MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0770
200+
$0.4305
500+
$0.4160
1000+
$0.4096
Related Products

SXT21420BB38-24.000M
Suntsu Electronics, Inc.
$1.5011

SXT22420BB38-25.000M
Suntsu Electronics, Inc.
$0.8159

SXT22420BB38-26.000M
Suntsu Electronics, Inc.
$0.8159

SXT22413DD07-13.000M
Suntsu Electronics, Inc.
$1.0754

SXT22415AA27-13.560M
Suntsu Electronics, Inc.
$0.5579

SXT22418ED16-14.7456M
Suntsu Electronics, Inc.
$1.0512
Welcome back, may I help you?