
* Images are for reference only
SXT21420BB38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BB38-24.000M
- JLCPCB Part #
- C6247410
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 20pF 24MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5037
200+
$0.6009
500+
$0.5799
1000+
$0.5702
Related Products

SXT21420BB38-20.000M
Suntsu Electronics, Inc.
$1.3809

SXT21420BB48-24.000M
Suntsu Electronics, Inc.
$1.5247

SXT22420BB38-24.000M
Suntsu Electronics, Inc.
$1.0789

SXT21418DD27-26.000M
Suntsu Electronics, Inc.
$2.4324

SXT21419DB48-50.000M
Suntsu Electronics, Inc.
$1.5328

SXT21413AA38-50.000M
Suntsu Electronics, Inc.
$1.4407
Welcome back, may I help you?