
* Images are for reference only
SXT22413DD07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD07-13.000M
- JLCPCB Part #
- C5775300
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 13pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0760
200+
$0.4308
500+
$0.4162
1000+
$0.4082
Related Products

SXT22413DA07-13.000M
Suntsu Electronics, Inc.
$1.0421

SXT22417DD07-13.000M
Suntsu Electronics, Inc.
$0.9647

SXT22413DD07-12.000M
Suntsu Electronics, Inc.
$1.2615

SXT22419DA27-16.384M
Suntsu Electronics, Inc.
$1.1260

SXT22416CA27-12.288M
Suntsu Electronics, Inc.
$0.8566

SXT22417CC48-16.000M
Suntsu Electronics, Inc.
$0.9744
Welcome back, may I help you?