
* Images are for reference only
SXT22412DA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA07-30.000M
- JLCPCB Part #
- C7335251
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 30MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7603
200+
$0.3045
500+
$0.2932
1000+
$0.2884
Related Products

SXT22419DA07-30.000M
Suntsu Electronics, Inc.
$2.5692

SXT22412DD07-30.000M
Suntsu Electronics, Inc.
$0.7861

SXT22412DA27-30.000M
Suntsu Electronics, Inc.
$0.7635

SXT22418DC07-27.000M
Suntsu Electronics, Inc.
$1.2355

SXT22417CB48-24.000M
Suntsu Electronics, Inc.
$0.9778

SXT2247BB38-24.576M
Suntsu Electronics, Inc.
$1.4320
Welcome back, may I help you?