
* Images are for reference only
SXT32418CA17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA17-12.288M
- JLCPCB Part #
- C7109264
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12.288MHz 18pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6732
200+
$0.2684
500+
$0.2603
1000+
$0.2555
Related Products

SXT32418EA17-12.288M
Suntsu Electronics, Inc.
$0.7712

SXT32411CA17-12.288M
Suntsu Electronics, Inc.
$0.9206

SXT32418CA16-12.288M
Suntsu Electronics, Inc.
$0.6700

SXT32410FB07-24.000M
Suntsu Electronics, Inc.
$1.4428

SXT32410AA27-27.000M
Suntsu Electronics, Inc.
$0.6572

SXT32418FD38-18.432M
Suntsu Electronics, Inc.
$0.9367
Welcome back, may I help you?