
* Images are for reference only
SXT3248DA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA27-32.000M
- JLCPCB Part #
- C7351600
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 32MHz 40Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2037
200+
$0.4805
500+
$0.4645
1000+
$0.4564
Related Products

SXT3248FA27-32.000M
Suntsu Electronics, Inc.
$1.3290

SXT2248DA27-32.000M
Suntsu Electronics, Inc.
$1.3483

SXT3248DA27-52.000M
Suntsu Electronics, Inc.
$0.9884

ABM8GAIG-16.000MHZ-8-7Z-T
Abracon LLC
$0.6477

SXT3248FE48-24.000M
Suntsu Electronics, Inc.
$0.9916

SXT32419CC27-16.384M
Suntsu Electronics, Inc.
$1.0976