
* Images are for reference only
SXT21410EC17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EC17-27.120M
- JLCPCB Part #
- C6241799
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 10pF 27.12MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2147
200+
$0.4856
500+
$0.4695
1000+
$0.4614
Related Products

SXT21410EE17-27.120M
Suntsu Electronics, Inc.
$1.2405

SXT21410EC27-27.120M
Suntsu Electronics, Inc.
$1.2163

SXT21410EC16-27.120M
Suntsu Electronics, Inc.
$1.2131

SXT21411BB27-16.000M
Suntsu Electronics, Inc.
$1.2373

SXT21418BA17-20.000M
Suntsu Electronics, Inc.
$1.1357

SXT2148FE38-16.000M
Suntsu Electronics, Inc.
$0.9195
Welcome back, may I help you?