
* Images are for reference only
SXT22420BB07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BB07-50.000M
- JLCPCB Part #
- C6317897
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 50MHz 50Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3115
200+
$0.5243
500+
$0.5066
1000+
$0.4969
Related Products

SXT22420BA07-50.000M
Suntsu Electronics, Inc.
$1.3002

SXT22421BB07-50.000M
Suntsu Electronics, Inc.
$1.3115

SXT22410BB07-50.000M
Suntsu Electronics, Inc.
$1.3115

SXT2248EB07-48.000M
Suntsu Electronics, Inc.
$1.3228

SXT22412CB38-18.432M
Suntsu Electronics, Inc.
$1.6035

SXT22413BA16-13.000M
Suntsu Electronics, Inc.
$0.9873
Welcome back, may I help you?