
* Images are for reference only
SXT32412FA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA07-32.000M
- JLCPCB Part #
- C7105956
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 32MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3398
200+
$0.5353
500+
$0.5176
1000+
$0.5079
Related Products

SXT32412FA07-36.000M
Suntsu Electronics, Inc.
$1.6736

SXT32412CA07-52.000M
Suntsu Electronics, Inc.
$0.9577

SXT32412FA16-32.000M
Suntsu Electronics, Inc.
$1.3463

SXT3248EC48-28.63636M
Suntsu Electronics, Inc.
$1.0383

SXT3248EA38-52.000M
Suntsu Electronics, Inc.
$1.0335

SXT32418CA27-16.384M
Suntsu Electronics, Inc.
$1.0512
Welcome back, may I help you?