
* Images are for reference only
SXT21419DD17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DD17-37.400M
- JLCPCB Part #
- C7378561
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 19pF 37.4MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2131
200+
$0.4840
500+
$0.4679
1000+
$0.4598
Related Products

SXT21419DD16-37.400M
Suntsu Electronics, Inc.
$1.2099

SXT21412DD17-37.400M
Suntsu Electronics, Inc.
$0.8647

SXT21419DB17-37.400M
Suntsu Electronics, Inc.
$1.1905

SXT2148AA48-26.000M
Suntsu Electronics, Inc.
$1.3535

SXT21413CB16-37.400M
Suntsu Electronics, Inc.
$0.8131

SXT21412FB16-25.000M
Suntsu Electronics, Inc.
$1.4664
Welcome back, may I help you?