
* Images are for reference only
SXT21418CA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CA48-32.000M
- JLCPCB Part #
- C5771280
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 32MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2179
200+
$0.4862
500+
$0.4701
1000+
$0.4620
Related Products

SXT21418BA48-32.000M
Suntsu Electronics, Inc.
$1.0305

SXT21418AA48-32.000M
Suntsu Electronics, Inc.
$0.9368

SXT21410CA48-32.000M
Suntsu Electronics, Inc.
$0.8916

SXT21419BA07-48.000M
Suntsu Electronics, Inc.
$1.2502

SXT21419DB27-18.432M
Suntsu Electronics, Inc.
$1.3616

SXT21419BA48-37.400M
Suntsu Electronics, Inc.
$1.1290
Welcome back, may I help you?