
* Images are for reference only
SXT2148AA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148AA48-26.000M
- JLCPCB Part #
- C7097351
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 26MHz 8pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3515
200+
$0.5396
500+
$0.5219
1000+
$0.5123
Related Products

SXT2148AA48-27.000M
Suntsu Electronics, Inc.
$1.3515

SXT2148BA48-26.000M
Suntsu Electronics, Inc.
$1.3692

SXT2148FA48-26.000M
Suntsu Electronics, Inc.
$1.6043

SXT21412EC38-18.432M
Suntsu Electronics, Inc.
$1.4014

SXT21412DB07-32.000M
Suntsu Electronics, Inc.
$1.0760

SXT2148DC38-26.000M
Suntsu Electronics, Inc.
$1.4835
Welcome back, may I help you?