
* Images are for reference only
SXT32418BA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA48-27.000M
- JLCPCB Part #
- C5941276
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 27MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7282
200+
$0.2907
500+
$0.2810
1000+
$0.2761
Related Products

SXT32417BA48-27.000M
Suntsu Electronics, Inc.
$0.8090

SXT32418BA48-24.000M
Suntsu Electronics, Inc.
$1.0931

SXT32411BA48-27.000M
Suntsu Electronics, Inc.
$0.9898

SXT3248CB27-26.000M
Suntsu Electronics, Inc.
$1.1803

SXT32419AA16-22.1184M
Suntsu Electronics, Inc.
$0.9139

SXT32410FC16-25.000M
Suntsu Electronics, Inc.
$1.3450
Welcome back, may I help you?