* Images are for reference only
SSM3J378R,LXHF
- Manufacturer
- TOSHIBA AMERICA ELECTRONIC COMPONENTS
- MFR.Part #
- SSM3J378R,LXHF
- JLCPCB Part #
- C7369987
- Package
- SOT-23F
- Description
- MOSFET P Channel -20V -6A AECQ MOSFET
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SSM3J378R,LXHF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SSM3J378R,LXHF technical specifications, attributes, and parameters.
SSM3J378R,LXHF symbol, PCB footprint from the free EasyEDA PCB design tool.
SSM3J378R,LXHF datasheets or manufacturer documentation.
Datasheet: SSM3J378R,LXHF Datasheet (PDF)
Minimum: 32
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TPH7R006PL,L1Q
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$0.7035
-
TLP3555A(TP1,F
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$9.249
-
TPN2010FNH,L1Q
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$0.0365
-
SSM6P69NU,LF
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$0.0365
-
SSM3J351R,LXHF
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$0.4785
-
TK13P25D,RQ(S
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$1.8615