
* Images are for reference only
1540052NA3090
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 1540052NA3090
- JLCPCB Part #
- C5872703
- Package
- -
- Description
- 20mA 300nA 850nm - Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4530
200+
$0.1808
500+
$0.1747
1000+
$0.1717
Welcome back, may I help you?