* Images are for reference only
TPH7R006PL,L1Q
- Manufacturer
- TOSHIBA AMERICA ELECTRONIC COMPONENTS
- MFR.Part #
- TPH7R006PL,L1Q
- JLCPCB Part #
- C5802578
- Package
- SOP-8
- Description
- MOSFET N-Ch 60V 1440pF 27nC 79A 81W
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TPH7R006PL,L1Q for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TPH7R006PL,L1Q technical specifications, attributes, and parameters.
TPH7R006PL,L1Q symbol, PCB footprint from the free EasyEDA PCB design tool.
TPH7R006PL,L1Q datasheets or manufacturer documentation.
Datasheet: TPH7R006PL,L1Q Datasheet (PDF)
Minimum: 13
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TLX9188(GBTPL,F
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$4.02
-
SSM6N7002KFU,LXH
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$0.1488
-
TPH7R006PL,L1Q
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$0.7035
-
TLP3555A(TP1,F
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$9.249
-
SSM3J351R,LXHF
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$0.4785
-
TK13P25D,RQ(S
TOSHIBA AMERICA ELECTRONIC COMPONENTS
$1.8615