
* Images are for reference only
SXT32420BA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA48-50.000M
- JLCPCB Part #
- C7351501
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 35Ω 50MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5604
200+
$0.2248
500+
$0.2168
1000+
$0.2136
Related Products

SXT32420BA48-40.000M
Suntsu Electronics, Inc.
$0.8991

SXT32422BA48-50.000M
Suntsu Electronics, Inc.
$0.5604

SXT32410BA48-50.000M
Suntsu Electronics, Inc.
$0.5652

SXT32420BA48-38.400M
Suntsu Electronics, Inc.
$1.4851

SXT32421AA27-24.000M
Suntsu Electronics, Inc.
$0.5748

SXT32411BB17-27.120M
Suntsu Electronics, Inc.
$0.9312
Welcome back, may I help you?