
* Images are for reference only
SXT21413AA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA16-22.1184M
- JLCPCB Part #
- C7331022
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 13pF 22.1184MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1984
200+
$0.4781
500+
$0.4636
1000+
$0.4555
Related Products

SXT21411AA16-22.1184M
Suntsu Electronics, Inc.
$1.1984

SXT21410AA16-22.1184M
Suntsu Electronics, Inc.
$1.1984

SXT21413AA17-22.1184M
Suntsu Electronics, Inc.
$1.2001

QT216S-40.000MAAQ-T
QST Products, LLC
$0.9142

SXT21419AA48-16.384M
Suntsu Electronics, Inc.
$0.9869

FW2500012
Diodes Incorporated
$1.0337
Welcome back, may I help you?