
* Images are for reference only
SXT32410BA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BA48-50.000M
- JLCPCB Part #
- C6702278
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 35Ω 50MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5679
200+
$0.2275
500+
$0.2194
1000+
$0.2162
Related Products

SXT32410AA48-50.000M
Suntsu Electronics, Inc.
$0.5598

SXT32416BA48-50.000M
Suntsu Electronics, Inc.
$0.5630

SXT32418BA48-50.000M
Suntsu Electronics, Inc.
$0.7211

SXT32417DD16-50.000M
Suntsu Electronics, Inc.
$0.6146

SXT32420DD27-13.000M
Suntsu Electronics, Inc.
$0.9695

SXT32410CC38-44.000M
Suntsu Electronics, Inc.
$2.0535
Welcome back, may I help you?