
* Images are for reference only
SXT22421CC07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CC07-12.288M
- JLCPCB Part #
- C5929980
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 21pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8694
200+
$0.3472
500+
$0.3359
1000+
$0.3311
Related Products

SXT22421CB07-12.288M
Suntsu Electronics, Inc.
$0.8582

SXT22421CC17-12.288M
Suntsu Electronics, Inc.
$0.8743

SXT22422CC07-12.288M
Suntsu Electronics, Inc.
$0.8694

SXT22418EA07-26.000M
Suntsu Electronics, Inc.
$0.7409

SXT22412CC17-37.400M
Suntsu Electronics, Inc.
$1.0687

SXT22412FA38-30.000M
Suntsu Electronics, Inc.
$0.8437