
* Images are for reference only
SXT22412FA27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA27-38.400M
- JLCPCB Part #
- C7098732
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 38.4MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4389
200+
$0.5753
500+
$0.5560
1000+
$0.5463
Related Products

SXT22412FA27-37.400M
Suntsu Electronics, Inc.
$1.1860

SXT22412AA27-38.400M
Suntsu Electronics, Inc.
$1.2118

SXT22412FE27-38.400M
Suntsu Electronics, Inc.
$1.5002

SXT22410DB16-25.000M
Suntsu Electronics, Inc.
$0.7445

SXT22417BB07-19.200M
Suntsu Electronics, Inc.
$1.1956

FH1200001
Diodes Incorporated
$1.4889
Welcome back, may I help you?