
* Images are for reference only
SXT21411BA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA16-27.120M
- JLCPCB Part #
- C7327155
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 11pF 27.12MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1599
200+
$0.4630
500+
$0.4485
1000+
$0.4404
Related Products

SXT21411BB16-27.120M
Suntsu Electronics, Inc.
$1.2518

SXT21411AA16-27.120M
Suntsu Electronics, Inc.
$1.0663

SXT21411BA17-27.120M
Suntsu Electronics, Inc.
$1.1744

SXT21412ED48-27.000M
Suntsu Electronics, Inc.
$1.6470

SXT21410BB17-16.384M
Suntsu Electronics, Inc.
$1.0228

QT216S-54.000MEIE-T
QST Products, LLC
$0.7437
Welcome back, may I help you?