
* Images are for reference only
SXT22417CC48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC48-20.000M
- JLCPCB Part #
- C5950374
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 20MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9980
200+
$0.3986
500+
$0.3857
1000+
$0.3793
Related Products

SXT22417DC48-20.000M
Suntsu Electronics, Inc.
$1.0639

SXT22417CC48-30.000M
Suntsu Electronics, Inc.
$2.5536

SXT22417CC48-26.000M
Suntsu Electronics, Inc.
$0.8068

SXT22410EC07-24.576M
Suntsu Electronics, Inc.
$2.2900

SXT22410CC38-32.000M
Suntsu Electronics, Inc.
$1.0317

SXT22417CB38-24.000M
Suntsu Electronics, Inc.
$0.9723